
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Auxiliary switch
Yes
Grey
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
230 V AC
SENTRON
36 mm
90 mm
70 mm
230 V
0
0
1
FALSE
2
2
1
Universal
Remote drive
AC
0
0
1
yes
Datasheet 1759054 Siemens 5ST3056 5ST3056 Auxiliary switch 230 V AC
User & Safety Instructions 1759054 Siemens 5ST3056 5ST3056 Auxiliary switch 230 V AC