
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Busbar
SENTRON
63 A
63 A
Slatted
925.6 mm
0
TRUE
4
10 mm²
950 m
17
Pin
17
54
yes
Datasheet 1419208 Siemens 5ST37461 Busbar 63 A
User & Safety Instructions 1419208 Siemens 5ST37461 Busbar 63 A