
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off characteristics: Instantaneous
230 V
RCBO
2
B
0.03 A
Yes
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
6 A
6 A
10
230 V
230 V
54 mm
90 mm
70 mm
AC
70 mm
6 A
230 V
B
264 V
0.03 A
A
1 kA
3
2
2
3
IP20
2
TRUE
10.0 kA
35 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1725920 Siemens 5SU13246FA06 RCBO 6 A 0.03 A 230 V
User & Safety Instructions 1725920 Siemens 5SU13246FA06 RCBO 6 A 0.03 A 230 V