Siemens 5SU13540KK10 RCBO 10 A 0.03 A 230 V

  • Item no.: 1704171
  • Manufacturer no.: 5SU13540KK10
  • EAN: 4001869307565

HF label MDS D165 for RF200/RF300 ISO/MOBY D, PET label, adhesive, ISO 15693, Chip type NXP ICODE SLI, 112 byte user memory 86x 54x 0.3 mm (LxWxH) Minimum order quantity 1000 units

  • Item no.: 1704171
  • Manufacturer no.: 5SU13540KK10
  • EAN: 4001869307565

HF label MDS D165 for RF200/RF300 ISO/MOBY D, PET label, adhesive, ISO 15693, Chip type NXP ICODE SLI, 112 byte user memory 86x 54x 0.3 mm (LxWxH) Minimum order quantity 1000 units

  • Operating frequency: 50 Hz
Type Switch-off description: without delay
Dim (W x H x D) 36 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Nominal current - rounded value 10 A
Differential current rating 0.03 A
Nominal current 10 A
Nominal voltage 230 V
Switch-off capacity 10
Number of pins 2
Release characteristics B
Product type RCBO

Technical data

  • Operating frequency: 50 Hz
Type Switch-off description: without delay
Dim (W x H x D) 36 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Nominal current - rounded value 10 A
Differential current rating 0.03 A
Nominal current 10 A
Nominal voltage 230 V

Frequently bought together

Similar products

See and discover other items from category RCCB/MCB