
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
90 mm
36 mm
0.03 A
Short-time delayed shut-off description: K
13 A
230 V
B/10kA
AC
70 mm
13 A
230 V
B
264 V
0.03 A
F
3 kA
3
2
2
2
IP20
1
TRUE
20 kA
TRUE
2
TRUE
4
10
Other
10
not relevant
Datasheet 1528491 Siemens 5SU13543KK13 RCBO 2-pin 13 A 0.03 A 230 V
User & Safety Instructions 1528491 Siemens 5SU13543KK13 RCBO 2-pin 13 A 0.03 A 230 V