

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Short-time delayed shut-off description: K
RCBO
C/10kA
0.03 A
Yes
Multicolour
(W x H) 36 mm x 90 mm
1 pc(s)
16 A
16 A
230 V
36 mm
90 mm
AC
70 mm
16 A
230 V
C
264 V
0.03 A
F
3 kA
3
2
2
2
IP20
1
TRUE
20 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Other
10
yes
Datasheet 1528495 Siemens 5SU13544KK16 RCBO 2-pin 16 A 0.03 A 230 V
User & Safety Instructions 1528495 Siemens 5SU13544KK16 RCBO 2-pin 16 A 0.03 A 230 V