Siemens 5SU13547GV10 RCBO 10 A 0.03 A 230 V
SIPLUS ET 200SP -40...+70 DEGREE C STARTUP TEMP.: -25 DEGREE C WWITH CONFORMAL COATING BASEDON 6ES7131-6BF60-0AA0 . DIGITAL INPUT MODULE, DI 8X 24VDC SOURCE INPUT BA, FITS TO BU-TYPE A0, COLOR CODE CC02 SIPLUS ET 200SP Digital module input DI 8x24 VD…
- Warranty: 24 months
- Manufacturer: Siemens
SIPLUS ET 200SP -40...+70 DEGREE C STARTUP TEMP.: -25 DEGREE C WWITH CONFORMAL COATING BASEDON 6ES7131-6BF60-0AA0 . DIGITAL INPUT MODULE, DI 8X 24VDC SOURCE INPUT BA, FITS TO BU-TYPE A0, COLOR CODE CC02 SIPLUS ET 200SP Digital module input DI 8x24 VD…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Operating frequency: 50 Hz
Type | Switch-off description: without delay |
---|---|
Dim | (W x H x D) 36 x 90 x 70 mm |
Content | 36 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 36 mm |
Nominal current - rounded value | 10 A |
Differential current rating | 0.03 A |
Nominal current | 10 A |
Nominal voltage | 230 V |
Switch-off capacity | 10 |
---|---|
Number of pins | 2 |
Release characteristics | C |
Product type | RCBO |
Documents & Downloads
SIPLUS ET 200SP DI 8X24VDC SOURCE BA
SIPLUS ET 200SP -40...+70 DEGREE C STARTUP TEMP.: -25 DEGREE C WWITH CONFORMAL COATING BASEDON 6ES7131-6BF60-0AA0 . DIGITAL INPUT MODULE, DI 8X 24VDC SOURCE INPUT BA, FITS TO BU-TYPE A0, COLOR CODE CC02 SIPLUS ET 200SP Digital module input DI 8x24 VDC SRC BA -40 ... +70 °C Startup -25 °C with conformal coating based on 6ES7131-6BF60-0AA0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB