Siemens 5SU13547VK16 Switch 16 A 0.03 A 230 V
Industrial Ethernet SOFTNET-S7 Upgrade from Edition 2006 SW or later for S7, S5-comp. comm., OPC, PG/OP communication, NCM PC, up to 64 conn. Single license for 1 installation Runtime software, Software and electr. manual on CD-ROM, License key on US…
- Warranty: 24 months
- Manufacturer: Siemens
Industrial Ethernet SOFTNET-S7 Upgrade from Edition 2006 SW or later for S7, S5-comp. comm., OPC, PG/OP communication, NCM PC, up to 64 conn. Single license for 1 installation Runtime software, Software and electr. manual on CD-ROM, License key on US…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Operating frequency: 50/60 Hz
Type | Short-time delayed shut-off description: K |
---|---|
Nominal voltage (details) | 230 V |
Dim | (W x H x D) 36 x 90 x 70 mm |
Content | 1 pc(s) |
Depth | 70 mm |
Height | 90 mm |
Width | 36 mm |
Nominal current - rounded value | 16 A |
Differential current rating | 0.03 A |
Nominal current | 16 A |
Nominal voltage | 230 V |
---|---|
Switch-off capacity | 10 |
Number of pins | 2 |
Release characteristics | C |
Operating voltage | 230 V |
Product type | Switch |
Documents & Downloads
Industrial Ethernet SOFTNET-S7 upgrade from version 2006 software for S7
Industrial Ethernet SOFTNET-S7 Upgrade from Edition 2006 SW or later for S7, S5-comp. comm., OPC, PG/OP communication, NCM PC, up to 64 conn. Single license for 1 installation Runtime software, Software and electr. manual on CD-ROM, License key on USB stick Class A 2 languages (de, en) for CP 1512/CP 1612/CP 7515
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB