

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
B
0.03 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
25 A
25 A
6
230 V AC
230 V
36 mm
90 mm
70 mm
B 25 A 0.03
AC
70 mm
25 A
230 V
B
264 V
0.03 A
A
1 kA
3
2
2
2
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
6
Undelayed
6
yes
Datasheet 612744 Siemens 5SU13566KK25 RCCB 25 A 0.03 A 230 V
Datasheet 612744 Siemens 5SU13566KK25 RCCB 25 A 0.03 A 230 V
User & Safety Instructions 612744 Siemens 5SU13566KK25 RCCB 25 A 0.03 A 230 V