Siemens 5SU14541KK20 RCBO 20 A 0.1 A 230 V

  • Item no.: 1699029
  • Manufacturer no.: 5SU14541KK20
  • EAN: 4001869307930

SIMATIC DP, Connection module for Digital electronic modules ET 200 PRO, 8xM8

  • Item no.: 1699029
  • Manufacturer no.: 5SU14541KK20
  • EAN: 4001869307930

SIMATIC DP, Connection module for Digital electronic modules ET 200 PRO, 8xM8

  • Operating frequency: 50 Hz
Type Switch-off description: without delay
Dim (W x H x D) 36 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Nominal current - rounded value 20 A
Differential current rating 0.1 A
Nominal current 20 A
Nominal voltage 230 V
Switch-off capacity 10
Number of pins 2
Release characteristics C
Product type RCBO

Technical data

  • Operating frequency: 50 Hz
Type Switch-off description: without delay
Dim (W x H x D) 36 x 90 x 70 mm
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Nominal current - rounded value 20 A
Differential current rating 0.1 A
Nominal current 20 A
Nominal voltage 230 V

Frequently bought together

Similar products

See and discover other items from category RCCB/MCB