Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switch-off characteristics: Instantaneous
RCBO
2
C
0.3 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
10 A
10 A
6
230 V
36 mm
90 mm
70 mm
AC
70 mm
10 A
230 V
C
264 V
0.3 A
A
1 kA
3
2
2
2
IP20
1
TRUE
6.0 kA
15 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
6
Undelayed
6
yes
Datasheet 1762867 Siemens 5SU16567KK10 RCBO 10 A 0.3 A 230 V
User & Safety Instructions 1762867 Siemens 5SU16567KK10 RCBO 10 A 0.3 A 230 V