
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
F
0.3 A
40 A
40 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.3 A
F
FALSE
10 kA
3 kA
2
4
TRUE
7035
1.8 W
50 Hz
IP20
TRUE
TRUE
6
not relevant
Datasheet 1750413 Siemens 5SV36443 5SV3644-3 RCCB F 40 A 0.3 A 400 V
User & Safety Instructions 1750413 Siemens 5SV36443 5SV3644-3 RCCB F 40 A 0.3 A 400 V