
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
B
0.3 A
40 A
40 A
(L x W x H) 150 cm x 72 mm x 90 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
150 cm
70 mm
Yes
0
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.3 A
B
FALSE
10 kA
3 kA
2
4
TRUE
7035
2.5 W
50/60 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1891751 Siemens 5SV36444 5SV3644-4 RCCB B 4-pin 40 A 0.3 A 400 V
User & Safety Instructions 1891751 Siemens 5SV36444 5SV3644-4 RCCB B 4-pin 40 A 0.3 A 400 V