Siemens 5SV41110KL RCCB 16 A 0.01 A 230 V

  • Item no.: 1705713
  • Manufacturer no.: 5SV41110KL
  • EAN: 4001869435664

Residual current operated circuit breaker, 4-pole, type A, In: 63 A, 300 mA, Un AC: 400 V, SIGRES (harsh ambient conditions) The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are…

  • Item no.: 1705713
  • Manufacturer no.: 5SV41110KL
  • EAN: 4001869435664

Residual current operated circuit breaker, 4-pole, type A, In: 63 A, 300 mA, Un AC: 400 V, SIGRES (harsh ambient conditions) The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are…

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.01 A
Nominal current 16 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.01 A
Nominal current 16 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Frequently bought together

Similar products

See and discover other items from category RCCBs