Siemens 5SV44440 RCCB 40 A 0.1 A 400 V

  • Item no.: 1752537
  • Manufacturer no.: 5SV44440
  • EAN: 4001869427973

Residual current operated circuit breaker, 4-pole, Type AC, In: 25 A, 500 mA, Un AC: 400 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTR…

  • Item no.: 1752537
  • Manufacturer no.: 5SV44440
  • EAN: 4001869427973

Residual current operated circuit breaker, 4-pole, Type AC, In: 25 A, 500 mA, Un AC: 400 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTR…

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.1 A
Nominal current 40 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.1 A
Nominal current 40 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Frequently bought together

Similar products

See and discover other items from category RCCBs