Siemens 5SV46140KL RCCB 40 A 0.3 A 230 V

  • Item no.: 1752543
  • Manufacturer no.: 5SV46140KL
  • EAN: 4001869435756

Connecting cable unshielded for SIMATIC S7-1500 between front connector module and Connection module 50x0.14 mm2 with IDC connectors, L = 1.5 m

  • Item no.: 1752543
  • Manufacturer no.: 5SV46140KL
  • EAN: 4001869435756

Connecting cable unshielded for SIMATIC S7-1500 between front connector module and Connection module 50x0.14 mm2 with IDC connectors, L = 1.5 m

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.3 A
Nominal current 40 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 36 mm
Differential current rating 0.3 A
Nominal current 40 A
Nominal voltage 230 V
Switch-off capacity 0.5 kA
Number of pins 2
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs