Siemens 5SY30047 Circuit breaker 4 A 230 V AC

  • Item no.: 1721160
  • Manufacturer no.: 5SY30047
  • EAN: 4001869367903

Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 650x450x230, for max. 15 I/O modules. Cable glands: 2x M32 power suppl…

  • Item no.: 1721160
  • Manufacturer no.: 5SY30047
  • EAN: 4001869367903

Ex-device made of stainless steel, IP65. with installation of the ET 200iSP components (these must be ordered separately). Device group II Cat. 2 Zone 1 and 2 (gas). Size (WxHxD): 650x450x230, for max. 15 I/O modules. Cable glands: 2x M32 power suppl…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 4 A
Nominal current 4 A
Nominal voltage 230 V AC
Switch-off capacity 4.5 kA
Number of pins 2
Operating voltage 250 V AC
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 4 A
Nominal current 4 A
Nominal voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category MCB