Siemens 5SY41027KK11 Circuit breaker 2 A 230 V, 400 V

  • Item no.: 1683073
  • Manufacturer no.: 5SY41027KK11
  • EAN: 4001869386416

SIMATIC Mobile Panel 277 IWLAN V2 (USA), configurable with WinCC flexible Standard Version 2008 or higher or TIA Portal V11 or higher SP2 incl. 1 main battery Power supply to be ordered separately: 6AV6671-5CE00-0AX1 charging station 6AV6671-5CN00-0A…

  • Item no.: 1683073
  • Manufacturer no.: 5SY41027KK11
  • EAN: 4001869386416

SIMATIC Mobile Panel 277 IWLAN V2 (USA), configurable with WinCC flexible Standard Version 2008 or higher or TIA Portal V11 or higher SP2 incl. 1 main battery Power supply to be ordered separately: 6AV6671-5CE00-0AX1 charging station 6AV6671-5CN00-0A…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 2 A
Nominal current 2 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 1
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 2 A
Nominal current 2 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB