
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
3
5% = € 0.34
€ 5.95
5
7% = € 0.47
€ 5.82
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Technical specifications
- Number of wide division units: 1
- Number of test cycles / for environmental testing: 6
- Tightening torque / for screw connection / minimum: 2.5 Nm
- Tightening torque / for screw terminals / maximum: 3.5 Nm
- Design of the basic type: 5SY4
- Fastening method: Quick mounting system
- Suitability for use: Mechanical engineering / industry
- All mounting positions permitted
- Mounting depth: 70 mm
- Insulation voltage / at 440 V AC
- Insulation voltage / during single-phase operation / at 440 V AC
- Insulation voltage / for multi-phase operation / at AC 440 V.
- Mechanical life (operations) / typical 10000
- Number of poles / Note: 1P
- Position / of the mains connection cable: Any
- Product features / touch protection: Yes
- Product component / combination clamp top: Yes
- Product component / combination clamp below: Yes
- Product property / properties for main switch according to EN 60204-1: Yes
- Product property / halogen-free: Yes
- Product property / sealable: Yes
- Product property / silicone-free: Yes
- Product extension / installable / Additional equipment: Yes
- Switching capacity (ICU+) 20 kA
- Switching capacity current / according to EN 60898: 10 kA
- Switching capacity current / according to IEC 60947-2: 20 kA
- Switching capacity current / at DC / according to IEC 60947-2: 15 kA
- Protection class IP: IP20, with connected conductors
- Ambient temperature / during operation / minimum -40 °C.
- Ambient temperature / during operation / maximum +70 °C.
- Power loss / at rated current / at AC / at warm operating state / per pole: 1.3 W.
- Power loss / maximum 1.3 W.
- Pollution level 3
- Supply voltage frequency 50 Hz
- Supply voltage frequency / note: 50/60 Hz
- Over voltage category III
- Operating voltage / minimum 24 V
- AWG number / as coded connectable conductor cross-section / minimum: 18
- AWG number / as coded connectable conductor cross-section / maximum: 4
- Connectable conductor cross-section / single-wire: 0.75 mm² - 35 mm²
- Connectable conductor cross-section / fine-wired / with wire-end processing: 0.75 mm² - 25 mm²
- Connectable conductor cross-section / multi-wired: 0.75 mm² - 35 mm²
- Nominal voltage (details)
230/400 V AC
- Product type
Circuit breaker
- Number of pins
1
- Operating class
3
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
10 A
- Nominal current
10 A
- Factory colour
Multicolour
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V AC
- Width
18 mm
- Height
90 mm
- Depth
76 mm
- Weight
0
AC
70 mm
10 A
400 V
50-60 MHz
B
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
10 kA
10 kA
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2262623 Siemens 5SY41106 5SY4110-6 Circuit breaker 10 A
User & Safety Instructions
User & Safety Instructions 2262623 Siemens 5SY41106 5SY4110-6 Circuit breaker 10 A
Description
Circuit breaker 230/400V 10kA, 1-pole, B, 10A, T=70mm The circuit breaker is the circuit breaker for short-circuit protection. The circuit breakers from Siemens, an important component of SENTRON protection components for electrical installations, provide effective protection for people and systems by safely switching off in case of overload and short circuit. Convenient mounting and connection technology, uniform additional components and a uniform design - these are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens offers circuit breakers for all applications and every application area. The Siemens circuit breakers are distinguished above all by: 1. Effective protection for people, investments and systems from overload and short circuit. 2. Uniform accessories in a wide variety are easy to mount and can be replaced at any time. 3. Reliable installation safety thanks to the standard grip and protection against accidental contact. 4. Tool-free release from the DIN rail or from the bus rail system using convenient slide-hand actuation. 5. Clearly visible switching position display 6. Datamatrix-Code at the front of the device offers all information about circuit breakers quickly and easily. 7. Standard-compliant protection with worldwide approvals. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.
This text is machine translated.
This text is machine translated.







