
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
2
C
Yes
5 A
5 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
5 A
400 V
50-60 MHz
C
440 V
3
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
35 kA
35 kA
4
yes
Datasheet 1753962 Siemens 5SY42117 5SY4211-7 Circuit breaker 5 A 230 V, 400 V
User & Safety Instructions 1753962 Siemens 5SY42117 5SY4211-7 Circuit breaker 5 A 230 V, 400 V