
Number
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
80 A
- Nominal current
80 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
80 A
400 V
50-60 MHz
C
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
10.0 kA
10.0 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728437 Siemens 5SY42807 5SY4280-7 Circuit breaker 80 A 230 V, 400 V
Datasheet 1728437 Siemens 5SY42807 5SY4280-7 Circuit breaker 80 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728437 Siemens 5SY42807 5SY4280-7 Circuit breaker 80 A 230 V, 400 V











