
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
30 A
- Nominal current
30 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
30 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
3
10 kA
10 kA
20 kA
20 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728474 Siemens 5SY43307 5SY4330-7 Circuit breaker 30 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728474 Siemens 5SY43307 5SY4330-7 Circuit breaker 30 A 230 V, 400 V
Description
SIMATIC DP, 5 electronic modules for ET 200S, 4 DI Source Input 24 V DC, 15 mm width, 5 units per packing unit SIMATIC ET 200S Digital module input 4DI 24 V DC HF PU 5











