Siemens 5SY44065 Circuit breaker 6 A 230 V, 400 V
SIMATIC DP, Connection plug for PROFIBUS up to 12 Mbit/s 90° cable outlet, 15.8x 64x 35.6 mm (WxHxD), terminating resistor with isolating function, without PG socket
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC DP, Connection plug for PROFIBUS up to 12 Mbit/s 90° cable outlet, 15.8x 64x 35.6 mm (WxHxD), terminating resistor with isolating function, without PG socket
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 72 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 72 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 6 A |
Nominal current | 6 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 4 |
Release characteristics | A |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
PB CONNECTOR, 90 DEGREE, W/O PG SOCKET
SIMATIC DP, Connection plug for PROFIBUS up to 12 Mbit/s 90° cable outlet, 15.8x 64x 35.6 mm (WxHxD), terminating resistor with isolating function, without PG socket
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB