
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
A
Yes
16 A
16 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC
70 mm
16 A
400 V
50-60 MHz
A
440 V
3
3
3
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
20 kA
20 kA
4
yes
Datasheet 1732523 Siemens 5SY44165 5SY4416-5 Circuit breaker 16 A 230 V, 400 V
User & Safety Instructions 1732523 Siemens 5SY44165 5SY4416-5 Circuit breaker 16 A 230 V, 400 V