Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 72 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 72 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 16 A |
Nominal current | 16 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 4 |
Release characteristics | B |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
CIRCUIT BREAKER 10KA 4POL C25
Miniature circuit breaker 400 V 10kA, 4-pole, C, 25A, D=70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB