Siemens 5SY44807 Circuit breaker 80 A 230 V, 400 V

  • Item no.: 1699689
  • Manufacturer no.: 5SY44807
  • EAN: 4001869304816

button, 1 NO/1 NC 20 A 1 key yellow without latching function Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON componen…

  • Item no.: 1699689
  • Manufacturer no.: 5SY44807
  • EAN: 4001869304816

button, 1 NO/1 NC 20 A 1 key yellow without latching function Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON componen…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 80 A
Nominal current 80 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 4
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 80 A
Nominal current 80 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB