Siemens 5SY46066 Circuit breaker 6 A 230 V, 400 V

  • Item no.: 1706870
  • Manufacturer no.: 5SY46066
  • EAN: 4001869182575

accessories circuit breaker 3WL sealing disc for ETU76 for prot. against Unauthor. operation

  • Item no.: 1706870
  • Manufacturer no.: 5SY46066
  • EAN: 4001869182575

accessories circuit breaker 3WL sealing disc for ETU76 for prot. against Unauthor. operation

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 6 A
Nominal current 6 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 4
Release characteristics B
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 6 A
Nominal current 6 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB