
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
10 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
76 mm
AC/DC
70 mm
4 A
400 V
50-60 MHz
B
440 V
3
3
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
1
10 kA
10 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752102 Siemens 5SY51046 5SY5104-6 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1752102 Siemens 5SY51046 5SY5104-6 Circuit breaker 4 A 230 V, 400 V
Description
Remote control switch with 1 NO contact, and 1 NC Contact for 230 V AC, 400V 16A Control 12V AC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











