
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Yes
500 mA
0.5 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
76 mm
90 mm
18 mm
SENTRON
230 V
400 V
10 kA
1
C
440 V
AC/DC
70 mm
0.5 A
400 V
50-60 MHz
C
440 V
3
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
4
Circuit breaker
Datasheet 1752104 Siemens 5SY51057 5SY5105-7 Circuit breaker 0.5 A 230 V, 400 V
User & Safety Instructions 1752104 Siemens 5SY51057 5SY5105-7 Circuit breaker 0.5 A 230 V, 400 V