Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 13 A |
Nominal current | 13 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 1 |
Release characteristics | B |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
CIRCUIT BREAKER 25KA 2P C2
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, C2
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB