Siemens 5SY51327KK11 Circuit breaker 32 A 230 V, 400 V
SIMOTION Drive-based Controller Extension CX32-2 inverter control module to increase drive count on SIMOTION D4x5-2 interfaces: 6 DI, 4 DI/DO, 4 DRIVE-CLiQ
- Warranty: 24 months
- Manufacturer: Siemens
SIMOTION Drive-based Controller Extension CX32-2 inverter control module to increase drive count on SIMOTION D4x5-2 interfaces: 6 DI, 4 DI/DO, 4 DRIVE-CLiQ
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 32 A |
Nominal current | 32 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 1 |
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
SIMOTION CX32-2
SIMOTION Drive-based Controller Extension CX32-2 inverter control module to increase drive count on SIMOTION D4x5-2 interfaces: 6 DI, 4 DI/DO, 4 DRIVE-CLiQ
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB