Siemens 5SY51637KK11 Circuit breaker 63 A 230 V, 400 V
IRIS Cover plate for R, TV, SAT socket, 2-hole Alaska aluminum DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives…
- Warranty: 24 months
- Manufacturer: Siemens
IRIS Cover plate for R, TV, SAT socket, 2-hole Alaska aluminum DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 63 A |
Nominal current | 63 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 1 |
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
IRIS cover plate for R, TV, SAT socket, 2 holes alaska aluminum
IRIS Cover plate for R, TV, SAT socket, 2-hole Alaska aluminum DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB