
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
C
Yes
8 A
8 A
Grey
(W x H x D) 72 x 90 x 76 mm
1 pc(s)
10 kA
440 V
230 V
400 V
SENTRON
72 mm
90 mm
76 mm
AC/DC
70 mm
8 A
400 V
50-60 MHz
C
440 V
3
2
2
4
IP20
4
FALSE
TRUE
4
10 kA
10 kA
4
not relevant
Datasheet 1704210 Siemens 5SY54087 5SY5408-7 Circuit breaker 8 A 230 V, 400 V
User & Safety Instructions 1704210 Siemens 5SY54087 5SY5408-7 Circuit breaker 8 A 230 V, 400 V