Siemens 5SY60027 Circuit breaker 2 A 230 V AC
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH000, 160 A, for Rittal busbar system 60 mm, box terminal, Cover level 32/70 mm
- Warranty: 24 months
- Manufacturer: Siemens
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH000, 160 A, for Rittal busbar system 60 mm, box terminal, Cover level 32/70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 2 A |
Nominal current | 2 A |
Nominal voltage | 230 V AC |
Switch-off capacity | 6 kA |
---|---|
Number of pins | 2 |
Operating voltage | 250 V AC |
Product type | Circuit breaker |
Documents & Downloads
fuse switch disconnector 3NP1
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH000, 160 A, for Rittal busbar system 60 mm, box terminal, Cover level 32/70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB