Siemens 5SY60107KL Circuit breaker 10 A 230 V AC

  • Item no.: 1753799
  • Manufacturer no.: 5SY60107KL
  • EAN: 4001869331133

Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 40 A

  • Item no.: 1753799
  • Manufacturer no.: 5SY60107KL
  • EAN: 4001869331133

Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 40 A

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 10 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2
Operating voltage 250 V AC
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 10 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB