Siemens 5SY60137KL Circuit breaker 13 A 230 V AC
DP, ASIC SPC3 STEPC lead-free for PROFIBUS DP, max. 12 Mbaud 750 units(tape & reel)
- Warranty: 24 months
- Manufacturer: Siemens
DP, ASIC SPC3 STEPC lead-free for PROFIBUS DP, max. 12 Mbaud 750 units(tape & reel)
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 13 A |
Nominal current | 13 A |
Nominal voltage | 230 V AC |
Switch-off capacity | 6 kA |
---|---|
Number of pins | 2 |
Operating voltage | 250 V AC |
Product type | Circuit breaker |
Documents & Downloads
ASIC SPC3 STEPC, 750 PCS T&R LEADFREE
DP, ASIC SPC3 STEPC lead-free for PROFIBUS DP, max. 12 Mbaud 750 units(tape & reel)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB