
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
C
Yes
32 A
32 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
32 A
400 V
50-60 MHz
C
440 V
3
3
3
1
IP20
1
FALSE
TRUE
1
6 kA
6 kA
15 kA
15 kA
4
yes
Datasheet 1753819 Siemens 5SY61327 5SY6132-7 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions 1753819 Siemens 5SY61327 5SY6132-7 Circuit breaker 32 A 230 V, 400 V