
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
B
- RoHS-compliant
Yes
- Nominal current - rounded value
63 A
- Nominal current
63 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
B
440 V
3
3
3
2
IP20
2
FALSE
TRUE
2
6 kA
6 kA
10 kA
10 kA
4
Documents & Downloads
Datasheet
Datasheet 1705804 Siemens 5SY62636 5SY6263-6 Circuit breaker 63 A 230 V, 400 V
Datasheet 1705804 Siemens 5SY62636 5SY6263-6 Circuit breaker 63 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1705804 Siemens 5SY62636 5SY6263-6 Circuit breaker 63 A 230 V, 400 V
Description
SIMATIC S7-400, rack CR3, central with 4 slots











