Siemens 5SY63307 Circuit breaker 30 A 230 V, 400 V

  • Item no.: 1729038
  • Manufacturer no.: 5SY63307
  • EAN: 4001869484099

SIMATIC WinCC RT Professional, Power Pack 4096 Power Tags 8192 Power Tags V13/Asia V13 (without version change), Runtime software in TIA Portal, Single license, without SW, without documentation, License key on USB stick, Class A SIMATIC WinCC Runtim…

  • Item no.: 1729038
  • Manufacturer no.: 5SY63307
  • EAN: 4001869484099

SIMATIC WinCC RT Professional, Power Pack 4096 Power Tags 8192 Power Tags V13/Asia V13 (without version change), Runtime software in TIA Portal, Single license, without SW, without documentation, License key on USB stick, Class A SIMATIC WinCC Runtim…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 30 A
Nominal current 30 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 3
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 30 A
Nominal current 30 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB