
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
13 A
230 V
50-60 MHz
C
250 V
3
3
3
2
IP20
1
TRUE
TRUE
2
6 kA
6 kA
15 kA
15 kA
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729074 Siemens 5SY65137 5SY6513-7 Circuit breaker 13 A 230 V, 400 V
Datasheet 1729074 Siemens 5SY65137 5SY6513-7 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1729074 Siemens 5SY65137 5SY6513-7 Circuit breaker 13 A 230 V, 400 V
Description
Miniature circuit breaker 230 V 6kA, 1+N-pole C, 40A, D=70 mm











