Siemens 5SY65507 Circuit breaker 50 A 230 V, 400 V

  • Item no.: 1729177
  • Manufacturer no.: 5SY65507
  • EAN: 4001869247953

Miniature circuit breaker 400 V 6kA, 3+N-pole C, 0.5 A, D=70 mm

  • Item no.: 1729177
  • Manufacturer no.: 5SY65507
  • EAN: 4001869247953

Miniature circuit breaker 400 V 6kA, 3+N-pole C, 0.5 A, D=70 mm

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 50 A
Nominal current 50 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 2
Release characteristics C
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 50 A
Nominal current 50 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB