
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
D
Yes
1 A
1 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
1 A
400 V
50-60 MHz
D
440 V
3
3
3
1
IP20
1
FALSE
TRUE
1
15 kA
15 kA
50 kA
50 kA
4
not relevant
Datasheet 1726403 Siemens 5SY71018 5SY7101-8 Circuit breaker 1 A 230 V, 400 V
User & Safety Instructions 1726403 Siemens 5SY71018 5SY7101-8 Circuit breaker 1 A 230 V, 400 V