
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
D
Yes
500 mA
0.5 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
0.5 A
400 V
50-60 MHz
D
440 V
3
3
3
3
IP20
3
FALSE
TRUE
3
15 kA
15 kA
50 kA
50 kA
4
Datasheet 1727071 Siemens 5SY73058 5SY7305-8 Circuit breaker 0.5 A 230 V, 400 V
User & Safety Instructions 1727071 Siemens 5SY73058 5SY7305-8 Circuit breaker 0.5 A 230 V, 400 V