
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
B
Yes
50 A
50 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
B
440 V
3
3
3
3
IP20
3
FALSE
TRUE
3
15 kA
15 kA
20 kA
20 kA
4
not relevant
Datasheet 1727243 Siemens 5SY73506 5SY7350-6 Circuit breaker 50 A 230 V, 400 V
User & Safety Instructions 1727243 Siemens 5SY73506 5SY7350-6 Circuit breaker 50 A 230 V, 400 V