
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
2
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
3 A
- Nominal current
3 A
- Factory colour
Grey
- Dim
(W x H x D) 36 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
36 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
3 A
230 V
50-60 MHz
D
250 V
3
3
3
2
IP20
1
TRUE
TRUE
2
15 kA
15 kA
40 kA
40 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727288 Siemens 5SY75038 5SY7503-8 Circuit breaker 3 A 230 V, 400 V
Datasheet 1727288 Siemens 5SY75038 5SY7503-8 Circuit breaker 3 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727288 Siemens 5SY75038 5SY7503-8 Circuit breaker 3 A 230 V, 400 V
Description
DIAZED fuse link 500 V Slow-response, TNDZ, E16, 4A NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











