
Number
Total (€ 180.66 / piece)
€ 180.66
plus VAT.
14-day return policy included
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
4
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Factory colour
Grey
- Dim
(W x H x D) 72 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
72 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
D
440 V
3
3
3
4
IP20
3
TRUE
TRUE
4
15 kA
15 kA
40 kA
40 kA
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727887 Siemens 5SY76048 5SY7604-8 Circuit breaker 4 A 230 V, 400 V
Datasheet 1727887 Siemens 5SY76048 5SY7604-8 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727887 Siemens 5SY76048 5SY7604-8 Circuit breaker 4 A 230 V, 400 V
Description
Fixed-mounted circuit breaker 4-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Single hole Overcurrent release AZN (N) G Variant G Setting range 1000 ... 2500 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 110...127 V AC, 110...125 V DC With 1st auxiliary release Undervoltage release "R", F3 220...240 V AC, 220...250 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 220...240 V AC, 220...250 V DC Switch position-depending 1st + 2nd auxiliary current switch block 2 NO + 2 NC - 2 CO











