Siemens 5SY81017 Circuit breaker 1 A 230 V, 400 V

  • Item no.: 1700763
  • Manufacturer no.: 5SY81017
  • EAN: 4001869262901

ALPHA, Circuit diagram pocket DIN A4, transparent film

  • Item no.: 1700763
  • Manufacturer no.: 5SY81017
  • EAN: 4001869262901

ALPHA, Circuit diagram pocket DIN A4, transparent film

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 1 A
Nominal current 1 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 1
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 1 A
Nominal current 1 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB