Siemens 5SY81027 Circuit breaker 2 A 230 V, 400 V
Draw-out circuit breaker 3-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Overcurrent release AZN Version B Set…
- Warranty: 24 months
- Manufacturer: Siemens
Draw-out circuit breaker 3-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Overcurrent release AZN Version B Set…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 2 A |
Nominal current | 2 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 1 |
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
WITHDRAWABLE CIRCUIT BREAKER
Draw-out circuit breaker 3-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Overcurrent release AZN Version B Setting range 1000 ... 2500 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 220...240 V AC, 220...250 V DC With 1st auxiliary release Undervoltage release "R", F3 220...240 V AC, 220...250 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 220...240 V AC, 220...250 V DC Switch position-depending auxiliary current switches 2 NC+2 NO
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB