Siemens 5SY82138 Circuit breaker 13 A 230 V, 400 V

  • Item no.: 1728877
  • Manufacturer no.: 5SY82138
  • EAN: 4001869263526

Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, C20

  • Item no.: 1728877
  • Manufacturer no.: 5SY82138
  • EAN: 4001869263526

Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, C20

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 13 A
Nominal current 13 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 2
Release characteristics D
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 36 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current - rounded value 13 A
Nominal current 13 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB