
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Technical specifications
- IP20, with the connected conductors
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
16 A
- Nominal current
16 A
- Factory colour
Grey
- Dim
(W x H x D) 54 x 90 x 76 mm
- Content
1 pc(s)
- Switch-off capacity
5 kA
- Operating voltage
440 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
54 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
16 A
400 V
50-60 MHz
D
440 V
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-35 mm²
-25-55 °C
FALSE
TRUE
3
30 kA
30 kA
4
Documents & Downloads
Datasheet
Datasheet 1750392 Siemens 5SY83168 5SY8316-8 Circuit breaker 16 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1750392 Siemens 5SY83168 5SY8316-8 Circuit breaker 16 A 230 V, 400 V
Description
Traction contactor, AC-3 65 A, 30 kW / 400 V 24 V DC, 0.7-1.25* Us, 3-pole, Size S3 Screw terminal With electronic control unit Integrated varistor !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2037-1XB40-0LA2











